204 200 67 | Werma

LED permanent light, Ø 58 mm, green, 115 VAC, IP65, 204 200 67

Order No.: 36M1100
EAN: 4049787003725
MPN:
204 200 67
204.200.67
Series: 204
Werma
204 200 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
100.0909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.0909 €
Technical specifications
Version LED permanent light
Width 58 mm
diameter 58 mm
Farbe der Beleuchtung green
Colour green
Height 107 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead