204 300 75 | Werma

LED permanent light, Ø 58 mm, yellow, 24 V AC/DC, IP65, 204 300 75

Order No.: 32M6988
EAN: 4099891539627
MPN:
204 300 75
204.300.75
Series: 204
Werma
204 300 75 Werma Beacons Image 1
204 300 75 Werma Beacons Image 2
Image may differ
Unit Price (€ / pc.)
88.5003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.5003 €

Signal and alarm beacons, type Werma 200 - 205.

Compact design. For use as permanent beacon with LED, for bracket mounting; Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dome made of impact resistant polycarbonate. Termination: Bracket-mount version with screwed cable gland.

Permanent beacons with LED, type 201.

Useful life: 100000 h, low current consumption.

Type: 204.300.75, LED permanent beacon 24 V AC/DC/45 mA, bracket mounting, yellow

Technical specifications
Version LED permanent light
Width 58 mm
diameter 58 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 107 mm
Rated current 45 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead