205 200 55 | Werma

Flashing lamp, Ø 58 mm, 24 V AC/DC, IP65, 205 200 55

Order No.: 36M1114
EAN: 4049787003572
MPN:
205 200 55
205.200.55
Series: 205
Werma
205 200 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
121.5704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.5704 €
Technical specifications
Version flashlight
diameter 58 mm
Rated current 100 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead