207 300 75 | Werma

Recessed LED light, Ø 58 mm, yellow, 24 V AC/DC, IP65, 207 300 75

Order No.: 36M1138
EAN: 4049787003329
MPN:
207 300 75
207.300.75
Series: 207
207 300 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
72.1973 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
72.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.1973 €
Technical specifications
Version LED-Dauerlicht
diameter 58 mm
Installation diameter 22.5 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 103 mm
Rated current 45 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei