208 100 67 | Werma

Recessed flashing light, Ø 58 mm, red, 115 VAC, IP65, 208 100 67

Order No.: 36M1146
EAN: 4049787003237
MPN:
208 100 67
208.100.67
Series: 208
208 100 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
110.7057 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
110.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.7057 €
Technical specifications
Version Blitzlicht
diameter 58 mm
Installation diameter 22.5 mm
Farbe der Beleuchtung rot
Colour rot
Height 103 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei