208 200 55 | Werma
Recessed flashing light, Ø 58 mm, green, 24 VDC, IP65, 208 200 55
Unit Price (€ / pc.)
113.9306 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Blitzlicht | |
diameter | 58 mm | |
Installation diameter | 22.5 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Height | 103 mm | |
Rated current | 100 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |