208 300 67 | Werma

Recessed flashing light, Ø 58 mm, yellow, 115 VAC, IP65, 208 300 67

Order No.: 36M1152
EAN: 4049787003176
MPN:
208 300 67
208.300.67
Series: 208
208 300 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
110.7057 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
110.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.7057 €
Technical specifications
Version Blitzlicht
diameter 58 mm
Installation diameter 22.5 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 103 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei