209 110 75 | Werma

LED permanent light, Ø 58 mm, red, 24 V AC/DC, IP65, 209 110 75

Order No.: 36M1163
EAN: 4049787003060
MPN:
209 110 75
209.110.75
Series: 209
Werma
209 110 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
87.9767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.9767 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 32 mm
Farbe der Beleuchtung red
Colour red
Height 103 mm
Rated current 45 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead