209 120 68 | Werma
Flashing lamp, Ø 58 mm, red, 230 VAC, IP65, 209 120 68
Unit Price (€ / pc.)
105.2317 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | flashlight | |
diameter | 58 mm | |
Installation diameter | 32 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 103 mm | |
Rated current | 30 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |