209 310 68 | Werma

LED permanent light, Ø 58 mm, yellow, 230 VAC, IP65, 209 310 68

Order No.: 36M1173
EAN: 4049787002964
MPN:
209 310 68
209.310.68
Series: 209
Werma
209 310 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
97.6633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
97.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.6633 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 32 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 103 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead