209 320 55 | Werma

Flashing lamp, Ø 58 mm, yellow, 24 VDC, IP65, 209 320 55

Order No.: 36M1175
EAN: 4049787002940
MPN:
209 320 55
209.320.55
Series: 209
Werma
209 320 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
112.9667 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
112.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.9667 €
Technical specifications
Version flashlight
diameter 58 mm
Installation diameter 32 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 103 mm
Rated current 100 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead