210 200 00 | Werma

Permanent light, Ø 57 mm, green, 12-230 V AC/DC, BA15d, IP65, 210 200 00

Order No.: 36M1193
EAN: 4049787002766
MPN:
210 200 00
210.200.00
Series: 210
210 200 00 Werma Beacons
Image may differ
Unit Price (€ / pc.)
20.0753 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
20.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0753 €
Technical specifications
Version Dauerlicht
diameter 57 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung grün
Colour grün
Height 81 mm
Degree of protection (IP) IP65
Socket version Ba15d
Voltage 12-230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes