210 500 00 | Werma

Permanent light, Ø 57 mm, blue, 12-230 V AC/DC, BA15d, IP65, 210 500 00

Order No.: 36M1196
EAN: 4049787002735
MPN:
210 500 00
210.500.00
Series: 210
210 500 00 Werma Beacons
Image may differ
Unit Price (€ / pc.)
20.0753 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0753 €
Technical specifications
Version Dauerlicht
diameter 57 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung blau
Colour blau
Height 81 mm
Degree of protection (IP) IP65
Socket version Ba15d
Voltage 12-230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes