212 200 67 | Werma

Flashing lamp, Ø 58 mm, 115 VAC, IP65, 212 200 67

Order No.: 36M1216
EAN: 4049787002537
MPN:
212 200 67
212.200.67
Series: 212
Werma
212 200 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
117.3935 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
117.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.3935 €
Technical specifications
Version flashlight
diameter 58 mm
Installation diameter 35.5 mm
Rated current 20 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead