212 300 68 | Werma

Flashing lamp, Ø 58 mm, yellow, 230 VAC, IP65, 212 300 68

Order No.: 36M1220
EAN: 4049787002490
MPN:
212 300 68
212.300.68
Series: 212
Werma
212 300 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
104.1726 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.1726 €
Technical specifications
Version flashlight
diameter 58 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 97 mm
Rated current 30 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead