214 300 68 | Werma

LED permanent light, Ø 58 mm, yellow, 230 VAC, IP65, 214 300 68

Order No.: 36M1239
EAN: 4049787002308
MPN:
214 300 68
214.300.68
Series: 214
Werma
214 300 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
103.2563 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.2563 €
Technical specifications
Version LED permanent light
Width 58 mm
diameter 58 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 123 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead