215 100 67 | Werma

Flashing lamp, Ø 58 mm, red, 115 VAC, IP65, 215 100 67

Order No.: 36M1248
EAN: 4049787002216
MPN:
215 100 67
215.100.67
Series: 215
Werma
215 100 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
118.4645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
118.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.4645 €
Technical specifications
Version flashlight
Width 58 mm
diameter 58 mm
Farbe der Beleuchtung red
Colour red
Height 123 mm
Rated current 20 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead