215 200 68 | Werma

Flashing lamp, Ø 58 mm, 230 VAC, IP65, 215 200 68

Order No.: 36M1252
EAN: 4049787002179
MPN:
215 200 68
215.200.68
Series: 215
Werma
215 200 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
114.3471 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.3471 €
Technical specifications
Version flashlight
diameter 58 mm
Rated current 30 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead