215 300 67 | Werma

Flashing lamp, Ø 58 mm, yellow, 115 VAC, IP65, 215 300 67

Order No.: 36M1254
EAN: 4049787002155
MPN:
215 300 67
215.300.67
Series: 215
Werma
215 300 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
118.4645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
118.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.4645 €
Technical specifications
Version flashlight
Width 58 mm
diameter 58 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 123 mm
Rated current 20 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead