216 100 00 | Werma

Continuous light, Ø 57 mm, red, 12-48 V AC/DC, BA15d, IP65, 216 100 00

Order No.: 36M1262
EAN: 4049787002070
MPN:
216 100 00
216.100.00
Series: 216
216 100 00 Werma Beacons
Image may differ
Unit Price (€ / pc.)
37.3541 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3541 €
Technical specifications
Version Dauerlicht
diameter 57 mm
Installation diameter 22.5 mm
Farbe der Beleuchtung rot
Colour rot
Height 103 mm
Degree of protection (IP) IP65
Socket version Ba15d
Voltage 12-48 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes