219 100 00 | Werma
Continuous light, Ø 57 mm, red, 12-230 V AC/DC, BA15d, IP65, 219 100 00
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Dauerlicht | |
diameter | 57 mm | |
Installation diameter | 32 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 103 mm | |
Degree of protection (IP) | IP65 | |
Socket version | Ba15d | |
Voltage | 12-230 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |