219 200 00 | Werma

Continuous light, Ø 57 mm, green, 12-230 V AC/DC, BA15d, IP65, 219 200 00

Order No.: 36M1274
EAN: 4049787001950
MPN:
219 200 00
219.200.00
Series: 219
219 200 00 Werma Beacons
Image may differ
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7282 €
Technical specifications
Version Dauerlicht
diameter 57 mm
Installation diameter 32 mm
Farbe der Beleuchtung grün
Colour grün
Height 103 mm
Degree of protection (IP) IP65
Socket version Ba15d
Voltage 12-230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes