219 210 75 | Werma

LED permanent light, Ø 58 mm, green, 24 V AC/DC, IP65, 219 210 75

Order No.: 36M1277
EAN: 4049787001929
MPN:
219 210 75
219.210.75
Series: 219
Werma
219 210 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
92.9628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.9628 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 32 mm
Farbe der Beleuchtung green
Colour green
Height 119 mm
Rated current 45 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead