219 410 75 | Werma

LED permanent light, Ø 58 mm, 24 V AC/DC, IP65, 219 410 75

Order No.: 36M1288
EAN: 4049787001813
MPN:
219 410 75
219.410.75
Series: 219
Werma
219 410 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
131.0547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
131.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.0547 €
Technical specifications
Version permanent light
diameter 58 mm
Installation diameter 32 mm
Rated current 45 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead