219 420 55 | Werma

Flashing lamp, Ø 58 mm, 24 VDC, IP65, 219 420 55

Order No.: 36M1289
EAN: 4049787001806
MPN:
219 420 55
219.420.55
Series: 219
Werma
219 420 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
123.76 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
123.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.76 €
Technical specifications
Version flashlight
diameter 58 mm
Installation diameter 32 mm
Rated current 100 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead