220 300 00 | Werma

Permanent light, Ø 75 mm, yellow, 12-230 V AC/DC, BA15d, IP65, 220 300 00

Order No.: 36M1301
EAN: 4049787001684
MPN:
220 300 00
220.300.00
Series: 220
220 300 00 Werma Beacons
Image may differ
Unit Price (€ / pc.)
36.2355 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2355 €
Technical specifications
Version Dauerlicht
diameter 75 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 79 mm
Degree of protection (IP) IP65
Socket version Ba15d
Voltage 12-230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes