221 500 68 | Werma

LED permanent light, Ø 75 mm, 230 VAC, IP65, 221 500 68

Order No.: 36M1317
EAN: 4049787001523
MPN:
221 500 68
221.500.68
Series: 221
Werma
221 500 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
154.6405 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.6405 €
Technical specifications
Version permanent light
diameter 75 mm
Installation diameter 35.5 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead