222 300 55 | Werma

Flashing lamp, Ø 75 mm, yellow, 24 VDC, IP65, 222 300 55

Order No.: 36M1325
EAN: 4049787001448
MPN:
222 300 55
222.300.55
Series: 222
Werma
222 300 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €
Technical specifications
Version flashlight
diameter 75 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 79 mm
Rated current 100 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead