222 500 55 | Werma

Flashing lamp, Ø 75 mm, 24 VDC, IP65, 222 500 55

Order No.: 36M1331
EAN: 4049787001387
MPN:
222 500 55
222.500.55
Series: 222
Werma
222 500 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
140.8722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
140.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.8722 €
Technical specifications
Version flashlight
diameter 75 mm
Installation diameter 35.5 mm
Rated current 100 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead