223 400 00 | Werma

Permanent light, Ø 75 mm, white, 12-230 V AC/DC, BA15d, IP65, 223 400 00

Order No.: 36M1337
EAN: 4049787001325
MPN:
223 400 00
223.400.00
Series: 223
223 400 00 Werma Beacons
Image may differ
Unit Price (€ / pc.)
40.7932 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7932 €
Technical specifications
Version Dauerlicht
Width 75 mm
diameter 75 mm
Farbe der Beleuchtung weiß
Colour klar
Height 105 mm
Degree of protection (IP) IP65
Socket version Ba15d
Voltage 12-230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes