223 500 00 | Werma
Permanent light, Ø 75 mm, blue, 12-230 V AC/DC, BA15d, IP65, 223 500 00
Unit Price (€ / pc.)
40.7932 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Dauerlicht | |
Width | 75 mm | |
diameter | 75 mm | |
Farbe der Beleuchtung | blau | |
Colour | blau | |
Height | 105 mm | |
Degree of protection (IP) | IP65 | |
Socket version | Ba15d | |
Voltage | 12-230 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |