225 100 55 | Werma

Flashing lamp, Ø 75 mm, red, 24 VDC, IP65, 225 100 55

Order No.: 36M1354
EAN: 4049787001158
MPN:
225 100 55
225.100.55
Series: 225
Werma
225 100 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
137.6354 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
137.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.6354 €
Technical specifications
Version flashlight
Width 75 mm
diameter 75 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung red
Colour red
Height 105 mm
Rated current 100 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead