225 200 55 | Werma
Flashing lamp, Ø 75 mm, 24 VDC, IP65, 225 200 55
Unit Price (€ / pc.)
142.5382 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | flashlight | |
diameter | 75 mm | |
Installation diameter | 35.5 mm | |
Rated current | 100 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |