225 500 67 | Werma

Flashing lamp, Ø 75 mm, blue, 115 VAC, IP65, 225 500 67

Order No.: 36M1367
EAN: 4049787001028
MPN:
225 500 67
225.500.67
Series: 225
Werma
225 500 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
148.0717 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.0717 €
Technical specifications
Version flashlight
Width 75 mm
diameter 75 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung blue
Colour blue
Height 105 mm
Rated current 20 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead