225 500 68 | Werma
Flashing lamp, Ø 75 mm, blue, 230 VAC, IP65, 225 500 68
Unit Price (€ / pc.)
135.9932 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | flashlight | |
Width | 75 mm | |
diameter | 75 mm | |
Installation diameter | 35.5 mm | |
Farbe der Beleuchtung | blue | |
Colour | blue | |
Height | 105 mm | |
Rated current | 30 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |