230 300 55 | Werma

Recessed LED light, Ø 29 mm, yellow, 24 VDC, IP65, 230 300 55

Order No.: 36M1378
EAN: 4049787000892
MPN:
230 300 55
230.300.55
Series: 230
230 300 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
59.5357 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.5357 €
Technical specifications
Version LED-Dauerlicht
diameter 29 mm
Installation diameter 20.5 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 154 mm
Rated current 45 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei