230 400 55 | Werma

Recessed LED light, Ø 29 mm, white, 24 VDC, IP65, 230 400 55

Order No.: 36M1382
EAN: 4049787000830
MPN:
230 400 55
230.400.55
Series: 230
230 400 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
96.0925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
96.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
96.0925 €
Technical specifications
Filter Property Value
Version LED permanent light
Colour clear
Farbe der Beleuchtung white
Voltage 24 VDC
Rated current 45 mA
Degree of protection (IP) IP65
Installation diameter 20.5 mm
diameter 29 mm
Height 154 mm
Logistics
Property Value
Customs tariff number 85311095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes