231 100 67 | Werma

Recessed LED light, Ø 29 mm, red, 115 VAC, IP65, 231 100 67

Order No.: 36M1391
EAN: 4049787007914
MPN:
231 100 67
231.100.67
Series: 231
231 100 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
69.3056 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
69.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.3056 €
Technical specifications
Version LED-Dauerlicht
diameter 29 mm
Installation diameter 20.5 mm
Farbe der Beleuchtung rot
Colour rot
Height 152 mm
Rated current 15 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei