231 200 68 | Werma
Recessed LED light, Ø 29 mm, green, 230 VAC, IP65, 231 200 68
Unit Price (€ / pc.)
107.5403 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | LED-Dauerlicht | |
diameter | 29 mm | |
Installation diameter | 20.5 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Height | 152 mm | |
Rated current | 20 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |