231 400 68 | Werma

Recessed LED light, Ø 29 mm, white, 230 VAC, IP65, 231 400 68

Order No.: 36M1404
EAN: 4049787007754
MPN:
231 400 68
231.400.68
Series: 231
231 400 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
107.5403 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.5403 €
Technical specifications
Version LED-Dauerlicht
diameter 29 mm
Installation diameter 20.5 mm
Farbe der Beleuchtung weiß
Colour klar
Height 152 mm
Rated current 20 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei