231 500 54 | Werma

Recessed LED light, Ø 29 mm, blue, 12 VDC, IP65, 231 500 54

Order No.: 36M1405
EAN: 4049787007723
MPN:
231 500 54
231.500.54
Series: 231
231 500 54 Werma Beacons
Image may differ
Unit Price (€ / pc.)
113.4427 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
113.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.4427 €
Technical specifications
Version LED-Dauerlicht
diameter 29 mm
Installation diameter 20.5 mm
Farbe der Beleuchtung blau
Colour blau
Height 152 mm
Rated current 80 mA
Degree of protection (IP) IP65
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei