232 100 55 | Werma

Recessed flashing light, Ø 29 mm, red, 24 VDC, IP65, 232 100 55

Order No.: 36M1409
EAN: 4049787007679
MPN:
232 100 55
232.100.55
Series: 232
232 100 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
86.6320 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
86.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.6320 €
Technical specifications
Version Blitzlicht
Width 44 mm
diameter 29 mm
Installation diameter 20.5 mm
Farbe der Beleuchtung rot
Colour rot
Height 80 mm
Rated current 140 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin GB
Customs tariff number 85311030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei