232 300 55 | Werma
Recessed flashing light, Ø 29 mm, yellow, 24 VDC, IP65, 232 300 55
Unit Price (€ / pc.)
86.6320 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Blitzlicht | |
Width | 44 mm | |
diameter | 29 mm | |
Installation diameter | 20.5 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 80 mm | |
Rated current | 140 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85311030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |