232 300 68 | Werma

Recessed flashing light, Ø 29 mm, yellow, 230 VAC, IP65, 232 300 68

Order No.: 36M1412
EAN: 4049787007594
MPN:
232 300 68
232.300.68
Series: 232
232 300 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
73.3397 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
73.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.3397 €
Technical specifications
Version Blitzlicht
Width 44 mm
diameter 29 mm
Installation diameter 20.5 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 80 mm
Rated current 20 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin GB
Customs tariff number 85311030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei