239 480 55 | Werma

Recessed LED light, Ø 50 mm, blue/green/red/white/yellow, 24 VDC, IP65, 239 480 55

Order No.: 32M3772
EAN: 4099891539382
MPN:
239 480 55
239.480.55
Series: 239
Werma
239 480 55 Werma Beacons Image 1
239 480 55 Werma Beacons Image 2
239 480 55 Werma Beacons Image 3
239 480 55 Werma Beacons Image 4
Image may differ
Unit Price (€ / pc.)
170.765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
170.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.765 €

LED signal beacons, type Werma 239.

Capable of signaling several states, with five colors, color control via terminals, positive and negative control logic; Voltage: 24 VDC. Current consumption: max. 75 mA. Signal view: LED permanent beacon. For panel mounting. Connection: 0.5 to 1.5 mm². Degree of protection: IP 65. Operating temperatures: –20 to +50 °C.

Type: 239 480 55, LED signal beacon

Technical specifications
Ausführung LED-Dauerlicht
Durchmesser 50 mm
Einbaudurchmesser 20.5 mm
Farbe der Beleuchtung blau/klar/grün/gelb/rot
Farbe klar
Höhe 78 mm
Nennstrom 75 mA
Schutzart (IP) IP65
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85311095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei