240 120 50 | Werma

Recessed LED light, Ø 55 mm, turquoise/purple/blue/white/green/yellow/red, 10-30 VDC, IP65, 240 120 50

Order No.: 36M2542
EAN: 4099891539979
MPN:
240 120 50
240.120.50
Series: 240
240 120 50 Werma Beacons
Image may differ
Unit Price (€ / pc.)
84.5971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.5971 €

Multicolour signal, 240.120.50, Werma

RGB blinking buzzer, compact LED installation beacon with permanent/flashing light and an attention-grabbing buzzer. The multicolour versions offers up to seven colours in a single beacon: red, yellow, white, blue, violet and turquoise.

Technical specifications
Version LED-Dauerlicht
diameter 55 mm
Installation diameter 30 mm
Farbe der Beleuchtung türkis/violett/blau/weiß/grün/gelb/rot
Colour klar
Height 71 mm
Rated current 60 mA
Degree of protection (IP) IP65
Voltage 10-30 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes