24032050 | Werma
Recessed LED permanent light, Ø 55 mm, RGB, 10-30 VDC, IP65/IP69K, 24032050
Order No.: 36M2472
EAN: 4049787049150
MPN:
24032050
240.320.50
Unit Price (€ / pc.)
89.9997 € *
Available: 0 pcs.
Leadtime: On Request **
LED recessed light, 240.320.50, Werma
Compact LED recessed light with continuous light and an attention- grabbing buzzer (85 dB) with 55 mm diameter. The multicolour version offers up to seven colours in one luminaire: red, yellow, green, white, blue, violet and turquoise.
Features
- Control is via a pre-assembled M12 connector
- High safety due to UL approval and IP69k
Technical specifications
Version | Einbauleuchte | |
diameter | 55 mm | |
Farbe der Beleuchtung | RGB | |
Colour | weiß | |
Height | 82 mm | |
Rated current | 100 mA | |
Degree of protection (IP) | IP65/IP69K | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |