260 220 60 | Werma

LED surface mounted luminaire TwinFLASH, Ø 62 mm, green, 115-230 VAC, IP66, 260 220 60

Order No.: 36M2596
EAN: 4099891540456
MPN:
260 220 60
260.220.60
Series: EvoSignal Mini
260 220 60 Werma Beacons
Image may differ
Unit Price (€ / pc.)
73.2445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.2445 €

Beacon, 260.220.60, Werma

Beacon, Mini TwinFLASH 115-230VA, green. EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.

Technical specifications
Version LED-Blitz/EVS-Blitzlicht
diameter 62 mm
Farbe der Beleuchtung grün
Colour grün
Height 85 mm
Rated current 40 mA
Degree of protection (IP) IP66
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei