260 220 74 | Werma
LED surface mounted luminaire TwinFLASH, Ø 62 mm, green, 12 V AC/DC, IP66, 260 220 74
Unit Price (€ / pc.)
69.7935 € *
Available: 0 pcs.
Leadtime: On Request **
Beacon, 260.220.74, Werma
Beacon, Mini TwinFLASH 12VAC/D, green. EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
Version | LED-Blitz/EVS-Blitzlicht | |
diameter | 62 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Height | 85 mm | |
Rated current | 70 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 12 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |