260 320 74 | Werma

LED surface mounted luminaire TwinFLASH, Ø 62 mm, yellow, 12 V AC/DC, IP66, 260 320 74

Order No.: 36M2603
EAN: 4099891540524
MPN:
260 320 74
260.320.74
Series: EvoSignal Mini
260 320 74 Werma Beacons
Image may differ
Unit Price (€ / pc.)
69.7935 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
69.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.7935 €

Beacon, 260.320.74, Werma

Beacon, Mini TwinFLASH 12VAC/D, yellow. EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.

Technical specifications
Version LED-Blitz/EVS-Blitzlicht
diameter 62 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 85 mm
Rated current 70 mA
Degree of protection (IP) IP66
Voltage 12 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei